5580.3631 | Mentor

Toggle knob, 3 mm, aluminum, black, Ø 12.2 mm, H 14 mm, 5580.3631

Order No.: 24H102
EAN: 4099889346534
MPN:
5580.3631
55803631
Series: 558..
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.8548 €
100 pcs.
5.1289 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wing knobs, aluminum, type Mentor 558.

12.2 mm diameter (A); Dimensions: B 14, C 10.2, D 3.0, E 4.0, F 12.7, G 3.2, H 6.0 mm, with screw clamping.

Type: 5580.3631, schwarz eloxiert

Technical specifications
Version toggle knob
diameter 12.2 mm
Colour black
For shaft diameter 3 mm
Height 14 mm
Material aluminum
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
For shaft diameter
Colour
Material
Marking
Type of mounting
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
For shaft diameter
Colour
Material
Marking
Type of mounting
Version
Toggle knob, 6 mm, aluminum, black, Ø 20.5 mm, 5582.6631
Order No.:
 24H104
Manufacturer:
 Mentor
Manufacturer SKU:
 5582.6631
Available: 98 pcs. Leadtime: On Request **
Total Price: 5.52 € *
1 pcs.
5.5216 €
10 pcs.
5.2360 €
50 pcs.
4.9742 €
100 pcs.
4.7481 €
500 pcs.
4.2602 €
20.5 mm
6 mm
black
aluminum
Yes
screw mounting
toggle knob
Toggle knob, 6 mm, aluminum, silver, Ø 24.5 mm, H 19 mm, 5583.6611
Order No.:
 24H130
Manufacturer:
 Mentor
Manufacturer SKU:
 5583.6611
Available: 33 pcs. Leadtime: 4 Weeks **
Total Price: 8.81 € *
1 pcs.
8.8060 €
10 pcs.
7.7469 €
50 pcs.
7.2233 €
150 pcs.
6.9139 €
500 pcs.
6.5450 €
24.5 mm
19 mm
6 mm
silver
aluminum
toggle knob
Toggle knob, 6 mm, aluminum, Ø 20.5 mm, 5582.6611
Order No.:
 24H103
Manufacturer:
 Mentor
Manufacturer SKU:
 5582.6611
Available: 20 pcs. Leadtime: On Request **
Total Price: 9.35 € *
1 pcs.
9.3534 €
10 pcs.
8.2348 €
50 pcs.
7.6636 €
150 pcs.
7.3304 €
500 pcs.
6.9615 €
20.5 mm
6 mm
aluminum
Yes
screw mounting
toggle knob
Toggle knob, 3 mm, aluminum, black, Ø 12.2 mm, H 14 mm, 5580.3631
Order No.:
 24H102
Manufacturer:
 Mentor
Manufacturer SKU:
 5580.3631
Available: 45 pcs. Leadtime: On Request **
Total Price: 6.65 € *
1 pcs.
6.6521 €
10 pcs.
5.8548 €
100 pcs.
5.1289 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
12.2 mm
14 mm
3 mm
black
aluminum
toggle knob
Toggle knob, 6 mm, aluminum, black, Ø 24.5 mm, H 19 mm, 5583.6631
Order No.:
 24H132
Manufacturer:
 Mentor
Manufacturer SKU:
 5583.6631
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 8.40 € *
1 pcs.
8.4014 €
10 pcs.
7.3899 €
50 pcs.
6.8901 €
150 pcs.
6.5807 €
500 pcs.
6.2475 €
24.5 mm
19 mm
6 mm
black
aluminum
toggle knob
Toggle knob, 4 mm, aluminum, black, Ø 17.4 mm, H 15 mm, 5581.4631
Order No.:
 24H112
Manufacturer:
 Mentor
Manufacturer SKU:
 5581.4631
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 70 pcs. on 2024-06-18
Total Price: 6.75 € *
1 pcs.
6.7473 €
10 pcs.
5.9381 €
100 pcs.
5.2003 €
250 pcs.
4.9980 €
1000 pcs.
4.6767 €
17.4 mm
15 mm
4 mm
black
aluminum
toggle knob