5583.6611 | Mentor
Toggle knob, 6 mm, aluminum, silver, Ø 24.5 mm, H 19 mm, 5583.6611
Unit Price (€ / pc.)
8.8060 € *
Available: 33 pcs.
Leadtime: 4 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.7469 €
50 pcs.
7.2233 €
150 pcs.
6.9139 €
500 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wing knobs, aluminum, type Mentor 558.
12.2 mm diameter (A); Dimensions: B 14, C 10.2, D 3.0, E 4.0, F 12.7, G 3.2, H 6.0 mm, with screw clamping.
Version with 24.5 mm diameter type 5583.
Maße: A 24,5, B 19, C 21, E 3,5, F 16, G 10, H 5,5, d 6,0 mm.
Type: 5583.6611, with protective varnish
Technical specifications
Version | toggle knob | |
diameter | 24.5 mm | |
Colour | silver | |
For shaft diameter | 6 mm | |
Height | 19 mm | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |