A 1014 | METREL

Test probe, socket 4 mm, black, A 1014

Order No.: 27K1071
EAN: 3831063420149
MPN:
A 1014
20050853
METREL
default L
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Test probe, A 1014, Metrel

The test probe with fi 4 mm connection is suitable for measurements on mains sockets and when there are no earthed sockets at outputs.

Technical specifications
Connection socket 4 mm
Colour black
Contact material steel
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact material
Colour
Connection
Material Insulation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Colour
Connection
Material Insulation
Test probe, socket 4 mm, red, A 1016
Order No.:
 27K1073
Manufacturer:
 METREL
Manufacturer SKU:
 A 1016
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
1 pcs.
7.735 €
red
socket 4 mm
Test probe, socket 4 mm, green, A 1062
Order No.:
 27K1088
Manufacturer:
 METREL
Manufacturer SKU:
 A 1062
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.33 € *
1 pcs.
8.33 €
brass
green
socket 4 mm
PVC
Test probe, socket 4 mm, brown, A 1298
Order No.:
 27K1150
Manufacturer:
 METREL
Manufacturer SKU:
 A 1298
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
1 pcs.
7.735 €
brown
socket 4 mm
Test probe, socket 4 mm, blue, A 1015
Order No.:
 27K1072
Manufacturer:
 METREL
Manufacturer SKU:
 A 1015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
1 pcs.
7.735 €
blue
socket 4 mm
Test probe, socket 4 mm, black, A 1014
Order No.:
 27K1071
Manufacturer:
 METREL
Manufacturer SKU:
 A 1014
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
1 pcs.
7.735 €
steel
black
socket 4 mm