A 1062 | METREL
Test probe, socket 4 mm, green, A 1062
Test probe, A 1062, Metrel
A 1062 Probe tip, green
Connection | socket 4 mm | |
Colour | green | |
Material Insulation | PVC | |
Contact material | brass |
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |