MCP6001T-I/OT | Microchip

Single Low Power Operational Amplifier, SOT-23, MCP6001T-I/OT

Order No.: 41S4112
EAN: 4099879091987
MPN:
MCP6001T-I/OT
Series: AMP
Microchip
default L
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 2,473 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
1000 pcs.
0.3451 €
3000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, MCP6001T-I/OT, ATMEL

The MCP6001T-I/OT is an operational amplifier, that is specifically designed for general-purpose applications. It has a 1 MHz Gain bandwidth product and 90° phase margin.

Features

  • Rail-to-rail input/output
  • Gain bandwidth product
  • Industrial temperature
  • Extended temperature

Applications

  • Automotive
  • Portable equipment
  • Photodiode amplifier
  • Analog filters
Technical specifications
Number of channels 1
Version Low power operational amplifier
Enclosure SOT-23
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TR
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Number of channels
Version
Assembly
max. operating temperature
Enclosure
min. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs

Order No.:

 41S7500

Manufacturer SKU:

 MCP602-I/P

 

Available: 51 pcs. Available in 5 Days: 300 pcs. Leadtime: 8 Weeks **
1.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €
60 pcs.
1.3090 €
240 pcs.
0.9877 €
480 pcs.
0.9163 €
600 pcs.
0.8330 €

Order No.:

 51S4822

Manufacturer SKU:

 MCP601-I/SN

 

Available: 17 pcs. Available in 5 Days: 340 pcs. Leadtime: 5 Weeks **
1.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €
100 pcs.
1.2376 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
2000 pcs.
0.7973 €