MCP602-I/P | Microchip
Dual Low Power Operational Amplifier, PDIP-8, MCP602-I/P
Unit Price (€ / pc.)
1.4756 € *
Available: 51 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
60 pcs.
1.3090 €
240 pcs.
0.9877 €
480 pcs.
0.9163 €
600 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS operational amplifier, MCP602-I/P, ATMEL
The MCP602-I/P is a dual low-power operational amplifier. This product amps to utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.
Features
- Rail-to-rail input/output
- Gain bandwidth product
- Industrial temperature
- Extended temperature
Applications
- A/D converter driver
- Portable equipment
- Photodiode amplifier
- Analog filters
Technical specifications
Number of channels | 2 | |
Version | Low power operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |