47122 | Myrra
Electronic transformer, 2.75 VA, 5 V, 550 mA, 68 %, 47122
Unit Price (€ / pc.)
5.9262 € *
Available: 70 pcs.
Leadtime: 20 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.2122 €
100 pcs.
4.5815 €
250 pcs.
4.4030 €
1000 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic transformers, type Myrra 47.
Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor
Test logos: VDE, UL, ENEC10
Controlled version, rated power 2.5 W.
Technical specifications
Output power | 2.75 W | |
Width | 26.7 mm | |
Height | 21.8 mm | |
Length | 31.7 mm | |
Primary voltage | 85 to 265 VAC, 85 to 370 VDC | |
Secondary voltage (1) | 5 V | |
Secondary amperage 1 | 550 mA | |
efficiency | 68 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |