47126 | Myrra
Electronic transformer, 2.5 VA, 24 V, 110 mA, 77 %, 47126
Unit Price (€ / pc.)
7.5565 € *
Available: 110 pcs.
Leadtime: 20 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.6640 €
100 pcs.
5.8429 €
250 pcs.
5.6168 €
1000 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic transformers, type Myrra 47.
Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor
Test logos: VDE, UL, ENEC10
Controlled version, rated power 2.5 W.
Technical specifications
Output power | 2.5 W | |
Width | 26.7 mm | |
Height | 21.8 mm | |
Length | 31.7 mm | |
Primary voltage | 85 to 265 VAC, 85 to 370 VDC | |
Secondary voltage (1) | 24 V | |
Secondary amperage 1 | 110 mA | |
efficiency | 77 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |