BZX84-C27,215 | NEXPERIA
Zener diode, 27 V, 300 mW, SOT-23, BZX84-C27,215
Unit Price (€ / pc.)
0.0381 € *
Available: 1,810 pcs.
Leadtime: 4 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0381 €
500 pcs.
0.0321 €
2500 pcs.
0.0274 €
10000 pcs.
0.0238 €
20000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 300 mW, series BZX84.
Power losses: 300 mW. Package: SOT23.
Technical attributes (type, Zener voltage, manufacturer): BZX84/C27, 27 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 0.9 V | |
Forward Current | 2 mA | |
Enclosure | SOT-23 | |
Length | 2.9 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C | |
Power loss | 300 mW | |
Zener voltage | 27 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |