BZX84-C7V5,215 | NEXPERIA

Zener diode, 7.5 V, 300 mW, SOT-23, BZX84-C7V5,215

Order No.: 22S8750
EAN: 4099879081575
MPN:
BZX84-C7V5,215
Series: BZX84
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0214 €

Zener diodes, 300 mW, series BZX84.

Power losses: 300 mW. Package: SOT23.

Technical attributes (type, Zener voltage, manufacturer): BZX84/C7V5, 7.5 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Forward Current 2 mA
Enclosure SOT-23
Length 2.9 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Power loss 300 mW
Zener voltage 7.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Zener voltage
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power loss
Zener voltage
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 27 V, 300 mW, SOT-23, BZX84-C27,215
Order No.:
 22S9400
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C27,215
Available: 1,810 pcs. Leadtime: 4 Weeks **
Total Price: 3.81 € *
100 pcs.
0.0381 €
500 pcs.
0.0321 €
2500 pcs.
0.0274 €
10000 pcs.
0.0238 €
20000 pcs.
0.0214 €
300 mW
27 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 3.3 V, 300 mW, SOT-23, BZX84-C3V3,215
Order No.:
 22S8475
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C3V3,215
Available: 2,500 pcs. Leadtime: 4 Weeks **
Total Price: 6.90 € *
100 pcs.
0.0690 €
300 pcs.
0.0488 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0309 €
300 mW
3.3 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 12 V, 300 mW, SOT-23, BZX84-C12,235
Order No.:
 22S9000
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C12,235
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 0.09 € *
1 pcs.
0.0928 €
10 pcs.
0.0666 €
100 pcs.
0.0559 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
300 mW
12 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 5.1 V, 300 mW, SOT-23, BZX84-C5V1,215
Order No.:
 22S8550
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C5V1,215
Available: 66 pcs. Leadtime: 4 Weeks **
Total Price: 2.27 € *
10 pcs.
0.2273 €
100 pcs.
0.1773 €
500 pcs.
0.1452 €
1000 pcs.
0.1285 €
2500 pcs.
0.1178 €
300 mW
5.1 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 10 V, 300 mW, SOT-23, BZX84-C10,215
Order No.:
 22S8900
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C10,215
Available: 2,650 pcs. Leadtime: 4 Weeks **
Total Price: 7.38 € *
100 pcs.
0.0738 €
300 pcs.
0.0488 €
1000 pcs.
0.0393 €
3000 pcs.
0.0333 €
9000 pcs.
0.0286 €
300 mW
10 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 8.2 V, 300 mW, SOT-23, BZX84-C8V2,215
Order No.:
 22S8800
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C8V2,215
Available: 312 pcs. Leadtime: 4 Weeks **
Total Price: 0.74 € *
10 pcs.
0.0738 €
100 pcs.
0.0571 €
500 pcs.
0.0464 €
1000 pcs.
0.0428 €
2500 pcs.
0.0393 €
300 mW
8.2 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 3 V, 300 mW, SOT-23, BZX84-C3V0,215
Order No.:
 22S8470
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C3V0,215
Available: 258 pcs. Leadtime: 4 Weeks **
Total Price: 0.71 € *
10 pcs.
0.0714 €
100 pcs.
0.0547 €
500 pcs.
0.0452 €
1000 pcs.
0.0405 €
2500 pcs.
0.0369 €
300 mW
3 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 15 V, 300 mW, SOT-23, BZX84/C15
Order No.:
 22S9100
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84/C15
Available: 3,946 pcs. Leadtime: On Request **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
300 mW
15 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 5.6 V, 300 mW, SOT-23, BZX84-C5V6,215
Order No.:
 22S8600
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C5V6,215
Available: 3,594 pcs. Leadtime: 4 Weeks **
Total Price: 0.37 € *
10 pcs.
0.0369 €
100 pcs.
0.0274 €
500 pcs.
0.0262 €
1000 pcs.
0.0250 €
2500 pcs.
0.0238 €
300 mW
5.6 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 2.4 V, 250 mW, SOT-23, BZX84-C2V4,215
Order No.:
 22S8460
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C2V4,215
Available: 1,052 pcs. Leadtime: 4 Weeks **
Total Price: 0.62 € *
10 pcs.
0.0619 €
100 pcs.
0.0476 €
500 pcs.
0.0405 €
1000 pcs.
0.0357 €
2500 pcs.
0.0321 €
250 mW
2.4 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 20 V, 300 mW, SOT-23, BZX84-C20,215
Order No.:
 22S9250
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C20,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0417 €
300 mW
20 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 7.5 V, 300 mW, SOT-23, BZX84-C7V5,215
Order No.:
 22S8750
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C7V5,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.02 € *
3000 pcs.
0.0214 €
300 mW
7.5 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 24 V, 300 mW, SOT-23, BZX84-C24,215
Order No.:
 22S9350
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C24,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0488 €
300 mW
24 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 62 V, 250 mW, SOT-23, BZX84-C62,235
Order No.:
 22S9715
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C62,235
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.03 € *
10000 pcs.
0.0345 €
250 mW
62 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 33 V, 300 mW, SOT-23, BZX84-C33,215
Order No.:
 22S9500
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C33,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0417 €
300 mW
33 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 2.7 V, 300 mW, SOT-23, BZX84-C2V7,215
Order No.:
 22S8465
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C2V7,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0417 €
300 mW
2.7 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 6.8 V, 300 mW, SOT-23, BZX84-C6V8,215
Order No.:
 22S8700
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C6V8,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0417 €
300 mW
6.8 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 4.7 V, 300 mW, SOT-23, BZX84-C4V7,215
Order No.:
 22S8502
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C4V7,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.03 € *
10000 pcs.
0.0345 €
300 mW
4.7 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 18 V, 300 mW, SOT-23, BZX84-C18,215
Order No.:
 22S9200
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C18,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.02 € *
3000 pcs.
0.0214 €
300 mW
18 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23
Zener diode, 36 V, 300 mW, SOT-23, BZX84-C36,215
Order No.:
 22S9550
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX84-C36,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0417 €
300 mW
36 V
zener diode
2 mA
1
2.9 mm
0.9 V
SMD
-55 °C
150 °C
SOT-23