ST-32EA-(12)-100 OHM | Nidec Copal

Cermet trimmer potentiometer, 100 Ω, 0.125 W, SMD, on top, ST-32EA-(12)-100 OHM

Order No.: 65E1246
EAN: 4099879888488
MPN:
ST-32EA-(12)-100 OHM
Series: ST-32
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1305 €

Trimmer potentiometer, ST-32EA-(12)-100 OHM, Nidec Copal

Surface mount cermet trimmer features a single turn design and a rotor with a convenient cross slot for easy adjustment. Leaded terminal is used to ensure strong adhesive strength against PCB bending. The trimmer is sealed for added protection. Can be adjusted from the top.

Technical specifications
ohmic resistance 100 Ω
Connection J-hook
Version cermet trimmer potentiometer
Width 3.5 mm
Seeting on top
Height 2 mm
Contact distance RM 2.1
Length 3.2 mm
Power 0.125 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 4 variations
*incl. VAT plus shipping costs