ST-32EA-(14)-10K OHM | Nidec Copal

Cermet trimmer potentiometer, 10 kΩ, 0.125 W, SMD, on top, ST-32EA-(14)-10K OHM

Order No.: 65E1262
EAN: 4099879888549
MPN:
ST-32EA-(14)-10K OHM
Series: ST-32
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 1,243 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
200 pcs.
1.6303 €
800 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, ST-32EA-(14)-10K OHM, Nidec Copal

Surface mount cermet trimmer features a single turn design and a rotor with a convenient cross slot for easy adjustment. Leaded terminal is used to ensure strong adhesive strength against PCB bending. The trimmer is sealed for added protection. Can be adjusted from the top.

Technical specifications
ohmic resistance 10 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 3.5 mm
Seeting on top
Height 2 mm
Contact distance RM 2.1
Length 3.2 mm
Power 0.125 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Manufacturer SKU:
 ST-32EA-(14)-10K OHM
1 pcs. 2.1777 €
25 pcs. 1.8564 €
100 pcs. 1.7017 €
200 pcs. 1.6303 €
800 pcs. 1.4994 €
2.1777 € - 1.4994 €
1,243 pcs.
2.18 € *
10 kΩ
cermet trimmer potentiometer
±20 %
2 mm
-55 °C
RM 2.1
3.5 mm
3.2 mm
SMD
J-hook
linear
125 °C
0.125 W
Manufacturer SKU:
 ST-32EA-(53)-5K OHM
100 pcs. 1.4399 €
1.4399 €
0 pcs.
1.44 € *
5 kΩ
cermet trimmer potentiometer
±20 %
2 mm
-55 °C
RM 2.1
3.5 mm
3.2 mm
SMD
J-hook
linear
125 °C
0.125 W
Manufacturer SKU:
 ST-32EA-(12)-100 OHM
100 pcs. 1.1305 €
1.1305 €
0 pcs.
1.13 € *
100 Ω
cermet trimmer potentiometer
±20 %
2 mm
-55 °C
RM 2.1
3.5 mm
3.2 mm
SMD
J-hook
linear
125 °C
0.125 W
Manufacturer SKU:
 ST-32EA-(51)-50 OHM
100 pcs. 1.0115 €
1.0115 €
0 pcs.
1.01 € *
50 Ω
cermet trimmer potentiometer
±20 %
2 mm
-55 °C
RM 2.1
3.5 mm
3.2 mm
SMD
J-hook
linear
125 °C
0.125 W