A1020068 | OKW

Rotary knob, 6 mm, plastic, gray, Ø 20 mm, H 16 mm, A1020068

Order No.: 24H162
EAN: 4099889344240
MPN:
A1020068
TOP-KNOBS 20, vulkan, 6mm
Series: TOP-KNOBS
OKW
A1020068 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9274 €
250 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1020068, OKW

The A1020068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 50 Ncm.

Technical specifications
Version rotary knob
Type of mounting screw mounting
diameter 20 mm
Colour gray
For shaft diameter 6 mm
Height 16 mm
Marking No
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead