A2531060 | OKW

Rotary knob, 6 mm, plastic, black, Ø 31 mm, H 15 mm, A2531060

Order No.: 27H805
EAN: 4099889345582
MPN:
A2531060
RUNDKNOPF 31, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
OKW
default L
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 1,133 pcs.
Leadtime: 3 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard round-size rotary knob with 31 mm diameter, type OKW 2531060

Kit. With collet mount. Made of plastic with dull finish, without index, black (RAL 9005).

Shaft diameter: 6.0 mm

Front caps, button caps and arrow disks are available on separate order.

Technical specifications
Version rotary knob
Type of mounting collet mounting
diameter 31 mm
Colour black
For shaft diameter 6 mm
Height 15 mm
Marking No
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 28H140

Manufacturer SKU:

 A4231008

 

Available: 149 pcs. Leadtime: 2 Weeks **
0.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €

Order No.:

 27H975

Manufacturer SKU:

 A4131100

 

Available: 104 pcs. Leadtime: 1 Week **
1.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €

Order No.:

 27H965

Manufacturer SKU:

 A4131008

 

Available: 56 pcs. Leadtime: On Request **
1.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €

Order No.:

 27H935

Manufacturer SKU:

 A4131000

 

Available: 42 pcs. Leadtime: 2 Weeks **
0.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €

Order No.:

 28H105

Manufacturer SKU:

 A4131108

 

Available: 124 pcs. Leadtime: 2 Weeks **
1.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €

Order No.:

 30H1201

Manufacturer SKU:

 A4131005

 

Available: 0 pcs. Leadtime: On Request **
0.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7140 €
50 pcs.
0.6783 €
100 pcs.
0.6545 €
500 pcs.
0.6307 €

Order No.:

 27H980

Manufacturer SKU:

 A4131102

 

Available: 0 pcs. Leadtime: 2 Weeks **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2614 €
100 pcs.
1.1543 €
250 pcs.
1.0948 €
1000 pcs.
0.9996 €

Order No.:

 30H1202

Manufacturer SKU:

 A4131006

 

Available: 0 pcs. Leadtime: On Request **
0.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7497 €
500 pcs.
0.7259 €

Order No.:

 26H935

Manufacturer SKU:

 A6600064

 

Available: 0 pcs. Leadtime: 1 Week **
1.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9996 €

Order No.:

 27H940

Manufacturer SKU:

 A4131002

 

Available: 0 pcs. Leadtime: 2 Weeks **
1.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
2500 pcs.
0.6307 €
Socket wrench, A6300000
Image may differ

Order No.:

 06L6400

Manufacturer SKU:

 A6300000

 

Available: 0 pcs. Leadtime: On Request **
27.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.5247 €

Order No.:

 27H960

Manufacturer SKU:

 A4131007

 

Available: 0 pcs. Leadtime: On Request **
0.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
Variations
Height
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
Rotary knob, 6 mm, plastic, black, Ø 31 mm, H 15 mm, A2531060
Order No.:
 27H805
Manufacturer:
 OKW
Manufacturer SKU:
 A2531060
Available: 1,133 pcs. Leadtime: 3 Weeks **
Total Price: 4.57 € *
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
15 mm
black
6 mm
plastic
31 mm
No
collet mounting
rotary knob
Rotary knob, 6.35 mm, plastic, black, Ø 31 mm, H 15.5 mm, A2531630
Order No.:
 27H810
Manufacturer:
 OKW
Manufacturer SKU:
 A2531630
Available: 80 pcs. Leadtime: 2 Weeks **
Total Price: 4.57 € *
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
15.5 mm
black
6.35 mm
plastic
31 mm
No
collet mounting
rotary knob
Rotary knob, 6 mm, plastic, gray, Ø 31 mm, H 15.5 mm, A2531068
Order No.:
 27H820
Manufacturer:
 OKW
Manufacturer SKU:
 A2531068
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.57 € *
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
15.5 mm
gray
6 mm
plastic
31 mm
No
collet mounting
rotary knob