A2623060 | OKW

Rotary knob, 6 mm, plastic, black, Ø 23 mm, H 15 mm, A2623060

Order No.: 27H150
EAN: 4099889345568
MPN:
A2623060
RUNDKNOPF 23, mit Strich, 6 mm
Series: KOMBIKNÖPFE
OKW
default L
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knobs with 23 mm diameter, type OKW Kombiknopf Größe 23.

Kit. With collet mount. Made of plastic with dull finish, black (RAL 9005) and dusty gray (RAL 7037). Front caps, button caps and arrow disks are available on separate order.

With index, size 23, type 2623.

Technical attributes (type, color, shaft diameter (SD)): 060, black, SD 6.0 mm

Technical specifications
Version rotary knob
Type of mounting collet mounting
diameter 23 mm
Colour black
For shaft diameter 6 mm
Height 15 mm
Marking No
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 27H260

Manufacturer SKU:

 A4123108

 

Available: 30 pcs. Leadtime: 2 Weeks **
1.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €

Order No.:

 27H270

Manufacturer SKU:

 A4223000

 

Available: 17 pcs. Leadtime: 2 Weeks **
0.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €

Order No.:

 27H235

Manufacturer SKU:

 A4123102

 

Available: 3 pcs. Leadtime: 1 Week **
1.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €

Order No.:

 27H255

Manufacturer SKU:

 A4123107

 

Available: 6 pcs. Leadtime: 1 Week **
1.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €

Order No.:

 27H230

Manufacturer SKU:

 A4123100

 

Available: 72 pcs. Leadtime: 1 Week **
1.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €

Order No.:

 27H280

Manufacturer SKU:

 A4223008

 

Available: 104 pcs. Leadtime: 1 Week **
1.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.0472 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €

Order No.:

 27H250

Manufacturer SKU:

 A4123106

 

Available: 38 pcs. Leadtime: 3 Weeks **
1.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €

Order No.:

 27H245

Manufacturer SKU:

 A4123105

 

Available: 23 pcs. Leadtime: On Request **
1.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €
25 pcs.
1.3447 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €

Order No.:

 27H275

Manufacturer SKU:

 A4223002

 

Available: 14 pcs. Leadtime: 1 Week **
1.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €

Order No.:

 26H935

Manufacturer SKU:

 A6600064

 

Available: 0 pcs. Leadtime: 1 Week **
1.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9996 €

Order No.:

 27H200

Manufacturer SKU:

 A4123004

 

Available: 0 pcs. Leadtime: 1 Week **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7259 €
50 pcs.
0.6783 €
100 pcs.
0.6545 €
500 pcs.
0.6307 €
Socket wrench, A6300000
Image may differ

Order No.:

 06L6400

Manufacturer SKU:

 A6300000

 

Available: 0 pcs. Leadtime: On Request **
27.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.5247 €
Variations
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
Height
Rotary knob, 4 mm, plastic, black, Ø 23 mm, H 15 mm, A2623040
Order No.:
 27H145
Manufacturer:
 OKW
Manufacturer SKU:
 A2623040
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 4.61 € *
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
1000 pcs.
3.2011 €
black
4 mm
plastic
23 mm
No
collet mounting
rotary knob
15 mm
Rotary knob, 6 mm, plastic, black, Ø 23 mm, H 15 mm, A2623060
Order No.:
 27H150
Manufacturer:
 OKW
Manufacturer SKU:
 A2623060
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 4.89 € *
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
black
6 mm
plastic
23 mm
No
collet mounting
rotary knob
15 mm
Rotary knob, 6 mm, plastic, gray, Ø 23 mm, H 15 mm, A2623068
Order No.:
 27H165
Manufacturer:
 OKW
Manufacturer SKU:
 A2623068
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 4.89 € *
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
gray
6 mm
plastic
23 mm
No
collet mounting
rotary knob
15 mm