A4120104 | OKW

Front cap for rotary knobs size 20, A4120104

Order No.: 26H830
EAN: 4099889348941
MPN:
A4120104
Deckel 20, mit Strich, gelb, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps with index, size 20, type 4120.

Also covers the collet mount; Dimensions: a 17.5, b 15.2, c 5.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 104, yellow, RAL F12/0-1

Technical specifications
Suitable for rotary knobs size 20
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 20, A4120106
Order No.:
 26H840
Manufacturer:
 OKW
Manufacturer SKU:
 A4120106
Available: 56 pcs. Leadtime: 1 Week **
Total Price: 15.83 € *
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120100
Order No.:
 26H820
Manufacturer:
 OKW
Manufacturer SKU:
 A4120100
Available: 137 pcs. Leadtime: 2 Weeks **
Total Price: 15.35 € *
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120107
Order No.:
 26H845
Manufacturer:
 OKW
Manufacturer SKU:
 A4120107
Available: 1 pcs. Leadtime: On Request **
Total Price: 1.79 € *
1 pcs.
1.7850 €
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120108
Order No.:
 26H850
Manufacturer:
 OKW
Manufacturer SKU:
 A4120108
Available: 29 pcs. Leadtime: 2 Weeks **
Total Price: 15.35 € *
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120104
Order No.:
 26H830
Manufacturer:
 OKW
Manufacturer SKU:
 A4120104
Available: 23 pcs. Leadtime: 2 Weeks **
Total Price: 15.83 € *
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120102
Order No.:
 26H825
Manufacturer:
 OKW
Manufacturer SKU:
 A4120102
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
1 pcs.
1.6660 €
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
front cap
rotary knobs size 20