A4120108 | OKW
Front cap for rotary knobs size 20, A4120108
Order No.: 26H850
EAN: 4099889348972
MPN:
A4120108
Deckel 20, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.5351 € *
Available: 49 pcs.
Next delivery: 40 pcs. on 2024-06-14
Leadtime: 2 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 20, type 4120.
Also covers the collet mount; Dimensions: a 17.5, b 15.2, c 5.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
Suitable for | rotary knobs size 20 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |