B6601222 | OKW

Pin header, 5 pole, pitch 5.08 mm, angled, green, B6601222

Order No.: 30H2390
EAN: 4099889909456
MPN:
B6601222
STIFTLEISTEN 5,08, 35 BREIT, RT
Series: KONTAKTE
OKW
default L
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4161 €
Male terminal block, 5.08. 5-pin.
Technical specifications
Number of rows 1
Version pin header
Additional parts unequipped
Colour green
Contact type pin
Rated voltage 750 V
Rated current 12 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact type
Version
Pin number
Orientation
Additional parts
Grid
Colour
Connection
Number of rows
Rated voltage
Rated current
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Version
Pin number
Orientation
Additional parts
Grid
Colour
Connection
Number of rows
Rated voltage
Rated current
Socket header, 6 pole, pitch 5.08 mm, angled, green, B6608223
Order No.:
 30H2452
Manufacturer:
 OKW
Manufacturer SKU:
 B6608223
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.30 € *
1 pcs.
5.2955 €
10 pcs.
4.9861 €
50 pcs.
4.7838 €
100 pcs.
4.5934 €
socket
socket header
6 pole
angled
unequipped
5.08 mm
green
screw connection
1
750 V
12 A
Socket header, 2 pole, pitch 5.08 mm, angled, green, B6606223
Order No.:
 30H2425
Manufacturer:
 OKW
Manufacturer SKU:
 B6606223
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.31 € *
10 pcs.
1.3090 €
50 pcs.
1.2376 €
100 pcs.
1.1900 €
500 pcs.
1.1305 €
socket
socket header
2 pole
angled
unequipped
5.08 mm
green
screw connection
1
750 V
12 A