B6606223 | OKW
Socket header, 2 pole, pitch 5.08 mm, angled, green, B6606223
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 750 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Country of origin | IT |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |