PC16BU 4MM F22 10K LIN | Omeg
Conductive plastic potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PC16BU 4MM F22 10K LIN
Order No.: 75E710
EAN: 4099879973801
MPN:
PC16BU 4MM F22 10K LIN
Unit Price (€ / pc.)
5.4145 € *
Available: 86 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0103 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive plastic potentiometers, type Omeg PC16BU F22.
Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.
Type: 10K
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | conductive plastic potentiometer | |
Width | 9.3 mm | |
Mechanic rotary range | 270 ° | |
axle diameter | 4 mm | |
Length | 16.9 mm | |
Power | 0.25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |