PC16BU 4MM F22 1K LIN | Omeg

Conductive plastic potentiometer, 1 kΩ, 0.25 W, linear, solder pin, PC16BU 4MM F22 1K LIN

Order No.: 75E704
EAN: 4099879973788
MPN:
PC16BU 4MM F22 1K LIN
Omeg
default L
front L
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7842 €
100 pcs.
3.3201 €
250 pcs.
3.2011 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Omeg PC16BU F22.

Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.

Type: 1K0

Technical specifications
ohmic resistance 1 kΩ
Connection solder pin
Version conductive plastic potentiometer
Width 9.3 mm
axle diameter 4 mm
Length 16.9 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
1 item in 6 variations
*incl. VAT plus shipping costs