CR-2330 | Panasonic
Lithium-button cell, CR2330, 3 V, 265 mAh
Order No.: 26A5060
EAN: 4099891613877
MPN:
CR-2330
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Lithium Battery, CR-2330, Panasonic
Technical data
- Nominal capacity: 0,265 Ah
- Application: Car key
- Nominal voltage: 3 V
- IEC Designation: CR2330
Technical specifications
Connection | surface contact | |
Usage | car key | |
diameter | 23 mm | |
Height | 3 mm | |
IEC designation | CR2330 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 265 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |