CR-3032 | Panasonic
Lithium-button cell, CR3032, 3 V, 500 mAh
Order No.: 26A5062
EAN: 4099891613891
MPN:
CR-3032
Unit Price (€ / pc.)
3.6414 € *
Available: 593 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-3032, Panasonic
Lithium button cells are used in electronic devices that require a small, compact energy source. Example applications:- calculators- car keys- toys- cameras/film equipment- watches- hearing aids
Features
- Do not heat or attempt to charge the battery
- Ensure that the contact points are clean and conductive
- Do not use batteries of different types together
- Always insert the batteries according to the instructions
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | high drain | |
diameter | 30 mm | |
Height | 3 mm | |
IEC designation | CR3032 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 500 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |