PCE-HT 70 | PCE Instruments

PCE-HT 70 Humidity Meter Data Logger

Order No.: 31K0063
EAN: 4250348719836
MPN:
PCE-HT 70
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
72.9827 € *
Available: 0 pcs.
Available in 4 Days: 85 pcs.
Leadtime: 1 Week **
Total Price:
72.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.9827 €

Hygrometer, PCE-HT 70, PCE Instruments

The hygrometer records the air temperature and humidity and stores them internally. The compact thermo-hygrometer with a large memory (up to a maximum of 16,000 values) is primarily used for long-term registration, for example in the food sector (e.g. refrigerated counters in supermarkets, refrigerated transport, warehouses) or in the industrial sector (heating and cooling processes, machine temperatures, product warehouses...) An LED signals that the thermo-hygrometer is recording data. The values stored in the device are transferred to a PC or laptop and the software evaluates them graphically as a curve. Of course, the measured values are also displayed in a table. The storage can either be triggered manually or you program the thermo-hygrometer in advance (start and stop time, date and recording rate) to record on site.

Features

  • USB datalogger
  • Calculation of dew point
  • Max. 16,000 data records can be saved
  • 450 day running time
  • Adjustable storage rate from 1 second
  • Compact dimensions
Technical specifications
Number of measured values 16000
Logging Function temperature, moisture
Degree of protection (IP) IP30
Recording interval 2min
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
PCE-HT 72 PDF Data Logger
Order No.:
 31K0060
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 72
Available: 0 pcs. Available in 4 Days: 30 pcs. Leadtime: 1 Week **
Total Price: 94.36 € *
1 pcs.
94.3551 €
temperature, moisture
20010
USB
2s to 24h
PCE-HT 70 Humidity Meter Data Logger
Order No.:
 31K0063
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 70
Available: 0 pcs. Available in 4 Days: 85 pcs. Leadtime: 1 Week **
Total Price: 72.98 € *
1 pcs.
72.9827 €
temperature, moisture
16000
2min
IP30
Laboratory Data Logger PCE-HT 300
Order No.:
 31K0061
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 300
Available: 0 pcs. Available in 4 Days: 28 pcs. Leadtime: 1 Week **
Total Price: 516.06 € *
1 pcs.
516.0554 €
temperature, humidity, dew point
micro USB
PCE-HT110 Humidity Meter (Hygrometer) Data Logger
Order No.:
 31K0059
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT110
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 268.65 € *
1 pcs.
268.6544 €
temperature, moisture
SD card
5 to 600s
Humidity Meter PCE-HT 71N Data Logger
Order No.:
 31K0058
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 71N
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 101.10 € *
1 pcs.
101.1024 €
temperature, moisture
32000
USB
2s to 24h