PCE-HT110 | PCE Instruments

PCE-HT110 Humidity Meter (Hygrometer) Data Logger

Order No.: 31K0059
EAN: 4250348700889
MPN:
PCE-HT110
PCE Instruments
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
268.6544 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
268.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.6544 €

Climate meter, PCE-HT110, PCE Instruments

The PCE-HT110 Climate Meter or Humidity Detector precisely measures air temperature and relative humidity. This accurate and reliable device shows the current measurements on the large LCD display and saves the measurement data directly to an SD card (included). The PCE-HT110 is equipped with two channels, accommodates an SD card memory of up to 16 GB, offers an adjustable measurement rate / sampling interval, and includes a wall mount, making the device ideal for logging data over an extended period of time.

Features

  • Low battery indication
  • Programmable date and time
  • Impact-resistant electrical components
  • Sturdy, dust- and water-resistant enclosure
Technical specifications
Logging Function temperature, moisture
Interfaces SD card
Recording interval 5 to 600s
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
PCE-HT110 Humidity Meter (Hygrometer) Data Logger
Order No.:
 31K0059
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT110
Available: 0 pcs. Available in 4 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 268.65 € *
1 pcs.
268.6544 €
temperature, moisture
SD card
5 to 600s
PCE-HT 72 PDF Data Logger
Order No.:
 31K0060
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 72
Available: 0 pcs. Available in 4 Days: 29 pcs. Leadtime: 1 Week **
Total Price: 94.36 € *
1 pcs.
94.3551 €
temperature, moisture
20010
USB
2s to 24h
PCE-HT 70 Humidity Meter Data Logger
Order No.:
 31K0063
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 70
Available: 0 pcs. Available in 4 Days: 89 pcs. Leadtime: 1 Week **
Total Price: 72.98 € *
1 pcs.
72.9827 €
temperature, moisture
16000
2min
IP30
Laboratory Data Logger PCE-HT 300
Order No.:
 31K0061
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 300
Available: 0 pcs. Available in 4 Days: 29 pcs. Leadtime: 1 Week **
Total Price: 516.06 € *
1 pcs.
516.0554 €
temperature, humidity, dew point
micro USB
Humidity Meter PCE-HT 71N Data Logger
Order No.:
 31K0058
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-HT 71N
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 101.10 € *
1 pcs.
101.1024 €
temperature, moisture
32000
USB
2s to 24h