2708119 | Phoenix Contact

PHOENIX CO 2708119

Order No.: 64P7009
EAN: 4046356041331
MPN:
2708119
SUBCON-PLUS-CAN/PG
Series: SUBCON-PLUS-CAN
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.1393 €

Bus connector, 2708119, Phoenix Contact

The SUBCON-PLUS-CAN is specifically designed for use in CAN systems. Under field conditions, it enables the quick and easy connection of the incoming and outgoing bus line. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided. A special feature of the 35° angled connector is that the internal connection unit can be turned round. Whether the cable is to be inserted from the right or left can thus be decided on-site.

Features

  • Separate terminal blocks for bus cables
  • Segment-by-segment startup
  • High level of EMC
  • Assembly under field conditions
  • Flexibility in terms of cable entry selection
  • High transmission speed
  • Suitable for bus cables according to CiA Draft Recommendation 303-1 with an outside diameter of 8 mm
  • Termination resistor can be connected
  • Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection D-Sub
Bussystem CAN
Data transmission rate 1000000 mb/s
Contact connection PCB connection
Pin number 9 pole
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact connection
Bussystem
Data transmission rate
Pin number
Orientation
Bus Connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact connection
Bussystem
Data transmission rate
Pin number
Orientation
Bus Connection
Degree of protection (IP)
D-SUB bus connector, 9-pole, SUBCON-PLUS-CAN/SC2
Order No.:
 64P7010
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708999
Available: 2 pcs. Leadtime: On Request **
Total Price: 46.67 € *
1 pcs.
46.6718 €
screw connection
CAN
9 pole
angled
D-Sub
IP40
PHOENIX CO 2708119
Order No.:
 64P7009
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708119
Available: 0 pcs. Leadtime: On Request **
Total Price: 98.14 € *
1 pcs.
98.1393 €
PCB connection
CAN
1000000 mb/s
9 pole
D-Sub
IP40