2708999 | Phoenix Contact
D-SUB bus connector, 9-pole, SUBCON-PLUS-CAN/SC2
Unit Price (€ / pc.)
46.2077 € *
Available: 2 pcs.
Leadtime: On Request **
D-SUB bus connector SUBCON-PLUS-CAN/SC2, 2708999, Phoenix Contact
D-SUB connector, 9-pin socket, two cable entries at 35° on two terminal rows, bus system: CAN, CANopen, SafetyBus-P up to 1 MBit/s, terminating resistor switchable via slide switch, pin assignment: 2,3,7,9; screw terminals.
Technical specifications
Bus Connection | D-Sub | |
Bussystem | CAN | |
Contact connection | screw connection | |
Orientation | angled | |
Pin number | 9 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |