1308663 | Phoenix Contact
Jack, 5 pole, screw connection, Duo-Unlock lock, straight, 1308663
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 1308663, Phoenix Contact
Coupler connector, Range of articles: PRC 20, Color: black, Number of positions: 5, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: Socket, Setting option for release: 1. with a tool or 2. by hand, Scope: SIGNAL.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
Version | socket | |
Shell Material | EPDM/PPE/CuZn | |
Contact connection | screw connection | |
Cable cross-section | 0.5-2.5 mm² | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | Duo-Unlock lock |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |