1313321 | Phoenix Contact

Jack, 3 pole, screw connection, Duo-Unlock lock, straight, 1313321

Order No.: 64P0740
EAN: 4063151568955
MPN:
1313321
Series: PRC 20
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3994 €

Circular connector, 1313321, Phoenix Contact

Coupler connector, Range of articles: PRC 20, Color: black, Number of positions: 3, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: Socket, Setting option for release: 1. with a tool or 2. by hand, Scope: SIGNAL.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version socket
Shell Material EPDM/PPE/CuZn
Contact connection screw connection
Cable cross-section 0.5-2.5 mm²
Orientation straight
Pin number 3 pole
Type of locking Duo-Unlock lock
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Pin number
Shell Material
Cable cross-section
Version
Type of locking
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Cable cross-section
Version
Type of locking
Orientation
Contact connection