PC16 SH 10IP061AI 100R | Piher

Carbon potentiometer with rotary switch, 100 Ω, 0.2 W, linear, solder pin, PC16 SH 10IP061AI 100R

Order No.: 68E360
EAN: 4099879971098
MPN:
PC16 SH 10IP061AI 100R
Series: PC16 SH
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
3.9151 €
100 pcs.
3.3439 €
500 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount potentiometer, PC16 SH 10IP061AI 100R, Piher

ThePC16 SH 10IP061AI 100R is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
ohmic resistance 100 Ω
Connection solder pin
Version carbon potentiometer with rotary switch
Width 13.6 mm
Rotary range, electrical 280 °
Mechanic rotary range 300 °
axle diameter 6 mm
Length 16 mm
Power 0.2 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Ammopack with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Track Taper
Length
Assembly
Connection
min. operating temperature
max. operating temperature
axle diameter
Power
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Track Taper
Length
Assembly
Connection
min. operating temperature
max. operating temperature
axle diameter
Power
Carbon potentiometer, 25 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 25K
Order No.:
 68E314
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 25K
Available: 85 pcs. Leadtime: 9 Weeks **
Total Price: 4.80 € *
1 pcs.
4.7957 €
10 pcs.
3.4272 €
25 pcs.
2.9274 €
50 pcs.
2.5466 €
100 pcs.
2.3205 €
25 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Film potentiometer, 100 Ω, 0.2 W, linear, solder pin, PC16 SH 10IP06 100R
Order No.:
 68E300
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 100R
Available: 8 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
100 Ω
film potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 10 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 10K
Order No.:
 68E312
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 10K
Available: 2,014 pcs. Leadtime: 9 Weeks **
Total Price: 2.01 € *
1 pcs.
2.0111 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
200 pcs.
1.5708 €
1000 pcs.
1.4161 €
10 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 100 kΩ, 0.2 W, linear, solder pin, PC-16SH10IP06104B2020-TA
Order No.:
 68E318
Manufacturer:
 Piher
Manufacturer SKU:
 PC-16SH10IP06104B2020-TA
Available: 530 pcs. Leadtime: On Request **
Total Price: 2.42 € *
1 pcs.
2.4157 €
10 pcs.
1.7136 €
100 pcs.
1.4637 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
100 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer with rotary switch, 1 MΩ, 0.2 W, linear, solder pin, PC16 SH 10IP061AI 1M0
Order No.:
 68E384
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP061AI 1M0
Available: 21 pcs. Leadtime: 9 Weeks ** Next delivery: 500 pcs. on 2024-08-23
Total Price: 6.58 € *
1 pcs.
6.5807 €
10 pcs.
4.7005 €
25 pcs.
4.0222 €
50 pcs.
3.4986 €
100 pcs.
3.1773 €
1 MΩ
carbon potentiometer with rotary switch
13.6 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Film potentiometer, 1 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 1K0
Order No.:
 68E306
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 1K0
Available: 27 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
1 kΩ
film potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 2.5 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 2K5
Order No.:
 68E308
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 2K5
Available: 111 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
2.5 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 5 MΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 5M0
Order No.:
 68E328
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 5M0
Available: 98 pcs. Leadtime: 9 Weeks **
Total Price: 2.15 € *
1 pcs.
2.1539 €
50 pcs.
1.8326 €
100 pcs.
1.7493 €
200 pcs.
1.6898 €
1000 pcs.
1.5113 €
5 MΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 250 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 250K
Order No.:
 68E320
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 250K
Available: 448 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
250 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 1 MΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 1M0
Order No.:
 68E324
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 1M0
Available: 255 pcs. Leadtime: 9 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
50 pcs.
1.7850 €
100 pcs.
1.7136 €
200 pcs.
1.6541 €
1000 pcs.
1.4875 €
1 MΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 25 kΩ, 0.2 W, logarithmisch, solder pin, PC16 SH 10IP06 25K
Order No.:
 68E315
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 25K
Available: 356 pcs. Leadtime: 9 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
50 pcs.
1.7731 €
100 pcs.
1.7017 €
200 pcs.
1.6422 €
1000 pcs.
1.4756 €
25 kΩ
carbon potentiometer
8 mm
logarithmic
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 5 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 5K0
Order No.:
 68E310
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 5K0
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
5 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer, 500 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 500K
Order No.:
 68E322
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 500K
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2.25 € *
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
500 kΩ
carbon potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Carbon potentiometer with rotary switch, 10 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP061AI 10K
Order No.:
 68E372
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP061AI 10K
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 150 pcs. on 2024-06-04
Total Price: 4.22 € *
1 pcs.
4.2245 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
200 pcs.
3.1297 €
1000 pcs.
2.8679 €
10 kΩ
carbon potentiometer with rotary switch
13.6 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W
Film potentiometer, 500 Ω, 0.2 W, linear, solder pin, PC16 SH 10IP06 500R
Order No.:
 68E304
Manufacturer:
 Piher
Manufacturer SKU:
 PC16 SH 10IP06 500R
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
1.8326 €
100 pcs.
1.5470 €
500 pcs.
1.3566 €
1000 pcs.
1.2376 €
500 Ω
film potentiometer
8 mm
linear
16 mm
angled
solder pin
-25 °C
70 °C
6 mm
0.2 W