PT 15 NV 2K5 | Piher

Layered trimmer potentiometer, 2.5 kΩ, 0.25 W, THT, on top, PT 15 NV 2K5

Order No.: 66E458
EAN: 4099879889720
MPN:
PT 15 NV 2K5
PT15NV02-252A2020--S
Series: PT15
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 7 pcs.
Available in 4 Days: 1,472 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
25 pcs.
0.7378 €
100 pcs.
0.6069 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 15 NV 2K5,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 2.5 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 7 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting on top
Contact distance RM 12.5/10
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 66E532

Manufacturer SKU:

 5272 ROT

 

Available: 390 pcs. Leadtime: 7 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1476 €
1000 pcs.
0.0904 €
2000 pcs.
0.0750 €
4000 pcs.
0.0702 €
6000 pcs.
0.0655 €

Order No.:

 66E538

Manufacturer SKU:

 5214 ROT

 

Available: 884 pcs. Leadtime: 11 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1476 €
100 pcs.
0.0904 €
500 pcs.
0.0750 €
1000 pcs.
0.0702 €
2000 pcs.
0.0666 €
Variations
ohmic resistance
Width
Tolerance
Contact distance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs