PT 15 NV 2M5 | Piher

Layered trimmer potentiometer, 2.5 MΩ, 0.25 W, THT, lateral, PT 15 NV 2M5

Order No.: 66E476
EAN: 4099879889805
MPN:
PT 15 NV 2M5
Series: PT15
Piher
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Trimmer potentiometer, PT 15 NV 2M5,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 2.5 MΩ
Connection solder pin
Version layered trimmer potentiometer
Width 6 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting lateral
Contact distance RM 10/5
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 66E532

Manufacturer SKU:

 5272 ROT

 

Available: 390 pcs. Leadtime: 7 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1476 €
1000 pcs.
0.0904 €
2000 pcs.
0.0750 €
4000 pcs.
0.0702 €
6000 pcs.
0.0655 €

Order No.:

 66E538

Manufacturer SKU:

 5214 ROT

 

Available: 884 pcs. Leadtime: 11 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1476 €
100 pcs.
0.0904 €
500 pcs.
0.0750 €
1000 pcs.
0.0702 €
2000 pcs.
0.0666 €
Variations
ohmic resistance
Width
Tolerance
Contact distance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Tolerance
Contact distance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
Layered trimmer potentiometer, 50 kΩ, 0.25 W, THT, on top, PT 15 NV 50K
Order No.:
 66E466
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 50K
Available: 1,507 pcs. Available in 4 Days: 5,531 pcs. Leadtime: 1 Week **
Total Price: 0.75 € *
1 pcs.
0.7497 €
25 pcs.
0.5950 €
100 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
50 kΩ
7 mm
±20 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 10 kΩ, 0.25 W, THT, on top, PT 15 NV 10K
Order No.:
 66E462
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 10K
Available: 1,594 pcs. Available in 4 Days: 3,221 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
10 kΩ
7 mm
±20 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 25 kΩ, 0.25 W, THT, on top, PT 15 NV 25K
Order No.:
 66E464
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 25K
Available: 63 pcs. Available in 4 Days: 3,285 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
25 kΩ
7 mm
±20 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 1 kΩ, 0.25 W, THT, on top, PT 15 NV 1K0
Order No.:
 66E456
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 1K0
Available: 80 pcs. Available in 4 Days: 5,039 pcs. Leadtime: 1 Week **
Total Price: 0.76 € *
1 pcs.
0.7616 €
25 pcs.
0.6069 €
100 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.3927 €
1 kΩ
7 mm
±20 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 250 Ω, 0.25 W, THT, on top, PT 15 NV 250R
Order No.:
 66E452
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 250R
Available: 64 pcs. Available in 4 Days: 4,875 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
250 Ω
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 2.5 kΩ, 0.25 W, THT, on top, PT 15 NV 2K5
Order No.:
 66E458
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 2K5
Available: 7 pcs. Available in 4 Days: 1,472 pcs. Leadtime: 1 Week **
Total Price: 0.90 € *
1 pcs.
0.9044 €
25 pcs.
0.7378 €
100 pcs.
0.6069 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
2.5 kΩ
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 500 Ω, 0.25 W, THT, on top, PT 15 NV 500R
Order No.:
 66E454
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 500R
Available: 25 pcs. Available in 4 Days: 730 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
500 Ω
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 100 Ω, 0.25 W, THT, on top, PT 15 NV 100R
Order No.:
 66E450
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 100R
Available: 98 pcs. Available in 4 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
100 Ω
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 500 kΩ, 0.25 W, THT, on top, PT 15 NV 500K
Order No.:
 66E472
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 500K
Available: 99 pcs. Available in 4 Days: 3,771 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
1 pcs.
1.0234 €
10 pcs.
0.6426 €
50 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3689 €
500 kΩ
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 1 MΩ, 0.25 W, THT, on top, PT 15 NV 1M0
Order No.:
 66E474
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NV 1M0
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.71 € *
1 pcs.
0.7140 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
1 MΩ
7 mm
±20 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W