3560-0 | Pomona

Test probe, socket 4 mm, 2.5 kV, black, 3560-0

Order No.: 34F230
EAN: 4099891479435
MPN:
3560-0
Pomona
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 27 pcs.
Leadtime: 3 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes with test jack, type Pomona 4690../3560.

Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm jack, the other side has a jack for banana plugs with a 4.0 mm diameter; Test contact: gold-plated, isolation: PVC.


Type: 3560–0, jack 1.02 mm, black

Technical specifications
Connection socket 4 mm
Colour black
Material Insulation PVC
Contact material gold-plated
Rated voltage 2.5 kV
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
Contact material
Connection
Rated voltage
Material Insulation
Manufacturer SKU:
 3560-0
1 pcs. 8.3300 €
10 pcs. 7.9135 €
50 pcs. 7.5208 €
8.3300 € - 7.5208 €
27 pcs.
8.33 € *
black
gold-plated
socket 4 mm
2.5 kV
PVC
Manufacturer SKU:
 4690-2
1 pcs. 8.3300 €
10 pcs. 7.9135 €
50 pcs. 7.5208 €
8.3300 € - 7.5208 €
11 pcs.
8.33 € *
red
gold-plated
socket 4 mm
2.5 kV
PVC
Manufacturer SKU:
 3560-2
1 pcs. 8.3300 €
10 pcs. 7.9135 €
50 pcs. 7.5208 €
8.3300 € - 7.5208 €
10 pcs.
10 pcs.
8.33 € *
red
gold-plated
socket 4 mm
2.5 kV
PVC
Manufacturer SKU:
 4690-0
1 pcs. 8.3300 €
10 pcs. 7.9135 €
50 pcs. 7.5208 €
8.3300 € - 7.5208 €
0 pcs.
5 pcs.
8.33 € *
black
gold-plated
socket 4 mm
2.5 kV
PVC