3560-2 | Pomona

Test probe, socket 4 mm, 2.5 kV, red, 3560-2

Order No.: 34F232
EAN: 4099891479442
MPN:
3560-2
Pomona
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes with test jack, type Pomona 4690../3560.

Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm jack, the other side has a jack for banana plugs with a 4.0 mm diameter; Test contact: gold-plated, isolation: PVC.


Type: 3560–2, jack 1.02 mm, red

Technical specifications
Connection socket 4 mm
Colour red
Material Insulation PVC
Contact material gold-plated
Rated voltage 2.5 kV
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Test probe, socket 4 mm, 2.5 kV, red, 3560-2
Order No.:
 34F232
Manufacturer:
 Pomona
Manufacturer SKU:
 3560-2
Available: 10 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
red
gold-plated
socket 4 mm
2.5 kV
PVC
Test probe, socket 4 mm, 2.5 kV, red, 4690-2
Order No.:
 34F222
Manufacturer:
 Pomona
Manufacturer SKU:
 4690-2
Available: 11 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
red
gold-plated
socket 4 mm
2.5 kV
PVC
Test probe, socket 4 mm, 2.5 kV, black, 3560-0
Order No.:
 34F230
Manufacturer:
 Pomona
Manufacturer SKU:
 3560-0
Available: 9 pcs. Leadtime: 3 Weeks ** Next delivery: 18 pcs. on 2024-05-22
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
black
gold-plated
socket 4 mm
2.5 kV
PVC
Test probe, socket 4 mm, 2.5 kV, black, 4690-0
Order No.:
 34F220
Manufacturer:
 Pomona
Manufacturer SKU:
 4690-0
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
black
gold-plated
socket 4 mm
2.5 kV
PVC