10850 | Projahn

HSS twist drill, Ø 8.5 mm, 117 mm, spiral length 75 mm, steel, DIN 338, 10850

Order No.: 07L7958
EAN: 4000146108505
MPN:
10850
Series: 10000
Projahn
default L
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
5 pcs.
2.4157 €
10 pcs.
2.2729 €
20 pcs.
2.0468 €
60 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 8.5 mm

Technical specifications
Version HSS twist drill
diameter 8.5 mm
Length 117 mm
Material steel
Standard number DIN 338
spiral length 75 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 41 variations
*incl. VAT plus shipping costs