10750 | Projahn
HSS twist drill, Ø 7.5 mm, 109 mm, shaft Ø 7.5 mm, spiral length 69 mm, steel, DIN 338, 10750
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 7.5 mm
Version | HSS twist drill | |
diameter | 7.5 mm | |
Length | 109 mm | |
Material | steel | |
Standard number | DIN 338 | |
Shaft Diameter | 7.5 mm | |
spiral length | 69 mm |
Country of origin | CN |
Customs tariff number | 82075060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |