ML100.100 | PULS

Power supply, 24 to 28 VDC, 4.2 A, 100 W, ML100.100

Order No.: 25K4332
EAN: 4099891283445
MPN:
ML100.100
Series: MiniLine-Serie
PULS
default L
Image may differ
Unit Price (€ / pc.)
177.4647 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
177.46 € *
Price list
Quantity
Price per unit*
1 pcs.
177.4647 €
3 pcs.
172.1335 €
10 pcs.
166.2192 €
25 pcs.
161.7924 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Single-phase, 4.2 A output current, type ML100.100.

Supports parallel and series mode; Input voltage: 100 to 120/200 to 240 VAC (-15/+10 %), 260 to 300 VDC (-15/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 1551 kh. Additional certifications: cUL. Dimensions: W 72.5, H 75, D 103 mm. Weight: 360 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML100.100, 24 V, 120 W, 38/44 ms, 88.5/90 %

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 4.2 A
Width 73 mm
Input voltage AC 100-120 VAC, 220-240 VAC, 290 VDC
Height 75 mm
Power 100 W
Degree of protection (IP) IP20
Depth 103 mm
efficiency 90 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs

Order No.:

 25K4324

Manufacturer SKU:

 ML30.102

 

Available: 3 pcs. Leadtime: On Request **
123.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.9984 €
3 pcs.
119.3094 €
10 pcs.
115.2158 €
25 pcs.
112.1337 €
100 pcs.
107.2190 €

Order No.:

 25K4311

Manufacturer SKU:

 ML30.241

 

Available: 8 pcs. Leadtime: 4 Weeks **
79.66 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.6586 €
5 pcs.
74.8748 €
15 pcs.
72.0188 €
50 pcs.
68.8296 €
150 pcs.
65.9617 €

Order No.:

 25K4326

Manufacturer SKU:

 ML15.051

 

Available: 2 pcs. Leadtime: On Request **
69.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4365 €
5 pcs.
65.2596 €
15 pcs.
62.7606 €
50 pcs.
59.9879 €
150 pcs.
57.4889 €

Order No.:

 25K4318

Manufacturer SKU:

 ML30.106

 

Available: 14 pcs. Leadtime: 1 Week **
133.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.4347 €
3 pcs.
129.4363 €
10 pcs.
124.9857 €
25 pcs.
121.6418 €
100 pcs.
116.3106 €

Order No.:

 25K4310

Manufacturer SKU:

 ML15.241

 

Available: 32 pcs. Leadtime: 3 Weeks **
62.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.4512 €
5 pcs.
58.7027 €
15 pcs.
56.4536 €
50 pcs.
53.9546 €
150 pcs.
51.7055 €

Order No.:

 25K4316

Manufacturer SKU:

 ML15.121

 

Available: 12 pcs. Leadtime: On Request **
69.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4365 €
5 pcs.
65.2596 €
15 pcs.
62.7606 €
50 pcs.
59.9879 €
150 pcs.
57.4889 €

Order No.:

 25K4320

Manufacturer SKU:

 ML50.100

 

Available: 17 pcs. Leadtime: 12 Weeks **
120.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.8802 €
3 pcs.
117.2507 €
10 pcs.
113.2166 €
25 pcs.
110.2059 €
100 pcs.
105.3626 €