ML50.100 | PULS

Power supply, 24 to 28 VDC, 2.1 A, 50 W, ML50.100

Order No.: 25K4320
EAN: 4099891283377
MPN:
ML50.100
Series: MiniLine-Serie
PULS
default L
Image may differ
Unit Price (€ / pc.)
120.8802 € *
Available: 17 pcs.
Leadtime: 12 Weeks **
Total Price:
120.88 € *
Price list
Quantity
Price per unit*
1 pcs.
120.8802 €
3 pcs.
117.2507 €
10 pcs.
113.2166 €
25 pcs.
110.2059 €
100 pcs.
105.3626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Single-phase, 2.1 A output current, type ML50.100.

Supports parallel and series mode; Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 2613 kh. Additional certifications: cUL. Dimensions: W 45, H 75, D 91 mm. Weight: 240 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML50.100, 24 V, 50 W, 40/180 ms, 88.4/89 %

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 2.1 A
Width 45 mm
Input voltage AC 100-240 VAC, 110-300 VDC
Height 75 mm
Power 50 W
Degree of protection (IP) IP20
Depth 91 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
Power supply, 12 to 15 VDC, 1.5 A, 36 W, ML30.106
Order No.:
 25K4318
Manufacturer:
 PULS
Manufacturer SKU:
 ML30.106
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 133.43 € *
1 pcs.
133.4347 €
3 pcs.
129.4363 €
10 pcs.
124.9857 €
25 pcs.
121.6418 €
100 pcs.
116.3106 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
1.5 A
12 to 15 VDC
86 %
36 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 2.5 A, 60 W, ML60.241
Order No.:
 25K4313
Manufacturer:
 PULS
Manufacturer SKU:
 ML60.241
Available: 6 pcs. Leadtime: On Request **
Total Price: 100.67 € *
1 pcs.
100.6740 €
5 pcs.
94.6288 €
15 pcs.
91.0112 €
50 pcs.
86.9771 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
2.5 A
24 to 28 VDC
89.7 %
60 W
75 mm
1
IP20
Power supply, 5 to 5.5 VDC, 3 A, 15 W, ML15.051
Order No.:
 25K4326
Manufacturer:
 PULS
Manufacturer SKU:
 ML15.051
Available: 2 pcs. Leadtime: On Request **
Total Price: 69.44 € *
1 pcs.
69.4365 €
5 pcs.
65.2596 €
15 pcs.
62.7606 €
50 pcs.
59.9879 €
150 pcs.
57.4889 €
91 mm
100-240 VAC, 110-300 VDC
23 mm
3 A
5 to 5.5 VDC
77.2 %
15 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 2.1 A, 50 W, ML50.100
Order No.:
 25K4320
Manufacturer:
 PULS
Manufacturer SKU:
 ML50.100
Available: 17 pcs. Leadtime: 12 Weeks **
Total Price: 120.88 € *
1 pcs.
120.8802 €
3 pcs.
117.2507 €
10 pcs.
113.2166 €
25 pcs.
110.2059 €
100 pcs.
105.3626 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
2.1 A
24 to 28 VDC
89 %
50 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 1.3 A, 30 W, ML30.241
Order No.:
 25K4311
Manufacturer:
 PULS
Manufacturer SKU:
 ML30.241
Available: 8 pcs. Leadtime: 4 Weeks **
Total Price: 79.66 € *
1 pcs.
79.6586 €
5 pcs.
74.8748 €
15 pcs.
72.0188 €
50 pcs.
68.8296 €
150 pcs.
65.9617 €
91 mm
100-240 VAC, 110-300 VDC
23 mm
1.3 A
24 to 28 VDC
89.4 %
30 W
75 mm
1
IP20
Power supply, 10 to 12 VDC, 3 A, 30 W, ML30.102
Order No.:
 25K4324
Manufacturer:
 PULS
Manufacturer SKU:
 ML30.102
Available: 3 pcs. Leadtime: On Request **
Total Price: 123.00 € *
1 pcs.
122.9984 €
3 pcs.
119.3094 €
10 pcs.
115.2158 €
25 pcs.
112.1337 €
100 pcs.
107.2190 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
3 A
10 to 12 VDC
84 %
30 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 630 mA, 15 W, ML15.241
Order No.:
 25K4310
Manufacturer:
 PULS
Manufacturer SKU:
 ML15.241
Available: 32 pcs. Leadtime: 3 Weeks **
Total Price: 62.45 € *
1 pcs.
62.4512 €
5 pcs.
58.7027 €
15 pcs.
56.4536 €
50 pcs.
53.9546 €
150 pcs.
51.7055 €
91 mm
100-240 VAC, 110-300 VDC
23 mm
630 mA
24 to 28 VDC
85.1 %
15 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 4.2 A, 100 W, ML100.100
Order No.:
 25K4332
Manufacturer:
 PULS
Manufacturer SKU:
 ML100.100
Available: 5 pcs. Leadtime: On Request **
Total Price: 177.46 € *
1 pcs.
177.4647 €
3 pcs.
172.1335 €
10 pcs.
166.2192 €
25 pcs.
161.7924 €
103 mm
100-120 VAC, 220-240 VAC, 290 VDC
73 mm
4.2 A
24 to 28 VDC
90 %
100 W
75 mm
1
IP20
Power supply, 12 to 15 VDC, 1.3 A, 15 W, ML15.121
Order No.:
 25K4316
Manufacturer:
 PULS
Manufacturer SKU:
 ML15.121
Available: 12 pcs. Leadtime: On Request **
Total Price: 69.44 € *
1 pcs.
69.4365 €
5 pcs.
65.2596 €
15 pcs.
62.7606 €
50 pcs.
59.9879 €
150 pcs.
57.4889 €
91 mm
100-240 VAC, 110-300 VDC
23 mm
1.3 A
12 to 15 VDC
82.5 %
15 W
75 mm
1
IP20
Power supply, 12 to 15 VDC, 4.2 A, 50 W, ML50.102
Order No.:
 25K4330
Manufacturer:
 PULS
Manufacturer SKU:
 ML50.102
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 117.20 € *
12 pcs.
117.2031 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
4.2 A
12 to 15 VDC
90 %
50 W
75 mm
1
IP20
Power supply, 12 to 15 VDC, 4.5 A, 54 W, ML60.121
Order No.:
 25K4315
Manufacturer:
 PULS
Manufacturer SKU:
 ML60.121
Available: 0 pcs. Leadtime: On Request **
Total Price: 79.41 € *
12 pcs.
79.4087 €
91 mm
100-240 VAC, 110-300 VDC
45 mm
4.5 A
12 to 15 VDC
87.2 %
54 W
75 mm
1
IP20
Power supply, 24 to 28 VDC, 3 A, 72 W, ML70.100
Order No.:
 25K4328
Manufacturer:
 PULS
Manufacturer SKU:
 ML70.100
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.69 € *
12 pcs.
119.6902 €
91 mm
100-120 VAC, 220-240 VAC, 290 VDC
45 mm
3 A
24 to 28 VDC
89 %
72 W
75 mm
1
IP20