QS10.481 | PULS

Power supply, 48 to 56 VDC, 5 A, 240 W, QS10.481

Order No.: 25K4374
EAN: 4099891283582
MPN:
QS10.481
Series: Q-Serie
PULS
default L
Image may differ
Unit Price (€ / pc.)
278.1982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
278.1982 €

Power supplies, type PULS DIMENSION Q-Serie.

Suitable supports parallel and series mode. Minimum inrush current. 50 % power reserve. Active harmonics correction; Operating temperatures: –25 to +70 °C. Certifications: UL, CSA, IEC 60950-1.

Single-phase, 5.0 A output current, type QS10.481.

Input voltage: 100 to 240 VAC (±15 %), 110 to 300 VDC (-20/+25 %). Output ripple: 100 mVpp. MTBF: 606 kh. Dimensions: W 60, H 124, D 117 mm. Weight: 900 g.

Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): QS10.481, 48 V, 240 W, 27/28/-/- ms, 91.2/92/-/- %

Technical specifications
Number of outputs 1
Output voltage DC 48 to 56 VDC
Output current 5 A
Width 60 mm
Input voltage AC 100-240 VAC, 110-150 VDC
Height 124 mm
Power 240 W
Degree of protection (IP) IP20
Depth 117 mm
efficiency 92 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs

Order No.:

 25K4376

Manufacturer SKU:

 QS10.241

 

Available: 1 pcs. Next delivery: 8 pcs. on 2024-05-27 Leadtime: On Request **
324.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.5725 €
3 pcs.
314.8383 €
10 pcs.
304.0212 €
25 pcs.
295.9054 €