QS3.241 | PULS

Power supply, 24 to 28 VDC, 3.4 A, 80 W, QS3.241

Order No.: 25K4370
EAN: 4099891283568
MPN:
QS3.241
Series: Q-Serie
PULS
default L
Image may differ
Unit Price (€ / pc.)
203.3234 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
203.32 € *
Price list
Quantity
Price per unit*
1 pcs.
203.3234 €
3 pcs.
197.2187 €
10 pcs.
190.4476 €
25 pcs.
185.3663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS DIMENSION Q-Serie.

Suitable supports parallel and series mode. Minimum inrush current. 50 % power reserve. Active harmonics correction; Operating temperatures: –25 to +70 °C. Certifications: UL, CSA, IEC 60950-1.

Single-phase, 3.4 A output current, type QS3.241.

Input voltage: 100 to 240 VAC (±15 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. MTBF: 1451 kh. Dimensions: W 32, H 124, D 102 mm. Weight: 440 g.

Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): QS3.241, 24 V, 72 to 82 W, 41/174/-/- ms, 88.7/90/-/- %

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 3.4 A
Width 32 mm
Input voltage AC 100-240 VAC, 110-300 VDC
Height 124 mm
Power 80 W
Degree of protection (IP) IP20
Depth 102 mm
efficiency 90 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Height
Number of outputs
Degree of protection (IP)
Power supply, 24 to 28 VDC, 20 A, 480 W, QS20.241
Order No.:
 25K4382
Manufacturer:
 PULS
Manufacturer SKU:
 QS20.241
Available: 14 pcs. Leadtime: 1 Week **
Total Price: 396.59 € *
1 pcs.
396.5913 €
3 pcs.
384.6913 €
10 pcs.
371.4704 €
25 pcs.
361.5577 €
127 mm
100-240 VAC, 110-150 VDC
82 mm
20 A
24 to 28 VDC
93.9 %
480 W
124 mm
1
IP20
Power supply, 24 to 28 VDC, 10 A, 240 W, QS10.241
Order No.:
 25K4376
Manufacturer:
 PULS
Manufacturer SKU:
 QS10.241
Available: 1 pcs. Leadtime: On Request ** Next delivery: 8 pcs. on 2024-05-27
Total Price: 324.57 € *
1 pcs.
324.5725 €
3 pcs.
314.8383 €
10 pcs.
304.0212 €
25 pcs.
295.9054 €
117 mm
100-240 VAC, 110-150 VDC
60 mm
10 A
24 to 28 VDC
93.5 %
240 W
124 mm
1
IP20
Power supply, 48 to 55 VDC, 10 A, 480 W, QS20.481
Order No.:
 25K4378
Manufacturer:
 PULS
Manufacturer SKU:
 QS20.481
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 396.59 € *
1 pcs.
396.5913 €
3 pcs.
384.6913 €
10 pcs.
371.4704 €
25 pcs.
361.5577 €
127 mm
100-240 VAC, 110-150 VDC
82 mm
10 A
48 to 55 VDC
94.3 %
480 W
124 mm
1
IP20
Power supply, 24 to 28 VDC, 3.4 A, 80 W, QS3.241
Order No.:
 25K4370
Manufacturer:
 PULS
Manufacturer SKU:
 QS3.241
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 203.32 € *
1 pcs.
203.3234 €
3 pcs.
197.2187 €
10 pcs.
190.4476 €
25 pcs.
185.3663 €
102 mm
100-240 VAC, 110-300 VDC
32 mm
3.4 A
24 to 28 VDC
90 %
80 W
124 mm
1
IP20
Power supply, 24 to 28 VDC, 5 A, 120 W, QS5.241
Order No.:
 25K4372
Manufacturer:
 PULS
Manufacturer SKU:
 QS5.241
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 235.62 € *
1 pcs.
235.62 €
6 pcs.
223.72 €
12 pcs.
213.01 €
117 mm
100-240 VAC, 110-300 VDC
40 mm
5 A
24 to 28 VDC
92.7 %
120 W
124 mm
1
IP20
Power supply, 24 to 28 VDC, 40 A, 960 W, QS40.241
Order No.:
 25K4379
Manufacturer:
 PULS
Manufacturer SKU:
 QS40.241
Available: 0 pcs. Leadtime: On Request **
Total Price: 599.63 € *
4 pcs.
599.6291 €
127 mm
100-240 VAC
125 mm
40 A
24 to 28 VDC
94.6 %
960 W
124 mm
1
IP20
Power supply, 48 to 54 VDC, 20 A, 960 W, QS40.481
Order No.:
 25K4377
Manufacturer:
 PULS
Manufacturer SKU:
 QS40.481
Available: 0 pcs. Leadtime: On Request **
Total Price: 671.45 € *
4 pcs.
671.4456 €
127 mm
100-240 VAC
125 mm
20 A
48 to 54 VDC
95 %
960 W
124 mm
1
IP20
Power supply, 48 to 56 VDC, 5 A, 240 W, QS10.481
Order No.:
 25K4374
Manufacturer:
 PULS
Manufacturer SKU:
 QS10.481
Available: 0 pcs. Leadtime: On Request **
Total Price: 278.20 € *
8 pcs.
278.1982 €
117 mm
100-240 VAC, 110-150 VDC
60 mm
5 A
48 to 56 VDC
92 %
240 W
124 mm
1
IP20
Power supply, 12 to 15 VDC, 15 A, 180 W, QS10.121
Order No.:
 25K4380
Manufacturer:
 PULS
Manufacturer SKU:
 QS10.121
Available: 0 pcs. Leadtime: On Request **
Total Price: 306.20 € *
8 pcs.
306.1989 €
117 mm
100-240 VAC, 110-150 VDC
60 mm
15 A
12 to 15 VDC
91.8 %
180 W
124 mm
1
IP20
Power supply, 24 to 28 VDC, 40 A, 960 W, QS40.244
Order No.:
 25K4385
Manufacturer:
 PULS
Manufacturer SKU:
 QS40.244
Available: 0 pcs. Leadtime: On Request **
Total Price: 511.21 € *
4 pcs.
511.2121 €
127 mm
200-240 VAC
125 mm
40 A
24 to 28 VDC
94.6 %
960 W
124 mm
1
IP20