1.69.525.215/1400 | RAFI

LED signal light, 24 V, yellow, 200 mcd, Mounting Ø 10 mm, LED number: 1

Order No.: 31G267
EAN: 4099889579109
MPN:
1.69.525.215/1400
Series: SIGNALLEUCHTEN
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7334 €

LED signal lamps, type RAFI 1.69.525.

With flat round lens and integrated shunt resistor; Panel-mount diameter: 10 mm. Mounting: press-fit into the mounting cut-out. Connections: solderable tab terminals 2.8 x 0.8 mm. Operating Voltage: 24 V to 28 V. On-state current: 15 to 20 mA (red), 13 to 18.5 mA (green and yellow). Degree of protection (at the front): IP 40.

Technical attributes (type, LED/lens color, with/without suppressor diode): 1.69.525.215/1400, yellow, without suppressor diode

Technical specifications
Connection faston plug 2.8 x 0.8 mm
Number of LEDs 1
Installation diameter 10 mm
Farbe der Beleuchtung yellow
Luminous intensity 0.2 cd
Assembly snap-in
Rated voltage 24 V
Rated current 18.5 mA
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Rated current
Assembly
Connection
Installation diameter
Rated voltage
Rated voltage (DC)
Diode Diameter
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Rated current
Assembly
Connection
Installation diameter
Rated voltage
Rated voltage (DC)
Diode Diameter
LED signal light, 24 V (DC), green, 1 cd, Mounting Ø 10 mm, LED number: 1
Order No.:
 31G266
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.525.210/1500
Available: 3 pcs. Leadtime: 8 Weeks **
Total Price: 17.16 € *
1 pcs.
17.1598 €
5 pcs.
16.1364 €
15 pcs.
15.5176 €
50 pcs.
14.8274 €
150 pcs.
14.2086 €
1 cd
green
18.5 mA
snap-in
faston plug 2.8 x 0.8 mm
10 mm
24 V
12.5 mm
LED signal light, 24 V (DC), yellow, 200 mcd, Mounting Ø 10 mm, LED number: 1
Order No.:
 31G282
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.525.265/1400
Available: 15 pcs. Leadtime: 6 Weeks **
Total Price: 19.03 € *
1 pcs.
19.0281 €
10 pcs.
16.7433 €
50 pcs.
15.6128 €
150 pcs.
14.9226 €
500 pcs.
14.1610 €
0.2 cd
yellow
18.5 mA
snap-in
faston plug 2.8 x 0.8 mm
10 mm
24 V
12.5 mm
LED signal light, 24 V (DC), red, 200 mcd, Mounting Ø 10 mm, LED number: 1
Order No.:
 31G280
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.525.255/1300
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 13.49 € *
1 pcs.
13.4946 €
10 pcs.
11.8762 €
50 pcs.
11.0670 €
150 pcs.
10.5791 €
500 pcs.
10.0317 €
0.2 cd
red
20 mA
snap-in
faston plug 2.8 x 0.8 mm
10 mm
24 V
12.5 mm