884929-000 | Raychem

TE Connectivity/Raychem 884929-000

Order No.: 34P3170
EAN: 4099889709445
MPN:
884929-000
KTKK-0671
Raychem
default L
Image may differ
Unit Price (€ / pc.)
323.8466 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
323.85 € *
Price list
Quantity
Price per unit*
1 pcs.
323.8466 €
2 pcs.
317.8490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 884929-000, Raychem

The 884929-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material aluminum alloy
Cable diameter 6 to 9 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
1 item in 15 variations
*incl. VAT plus shipping costs

Order No.:

 34P3170

Manufacturer SKU:

 884929-000

 

Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
323.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.8466 €
2 pcs.
317.8490 €

Order No.:

 34P3177

Manufacturer SKU:

 977443-000

 

Available: 0 pcs. Leadtime: 10 Weeks **
433.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
433.5051 €
8 pcs.
424.8300 €
16 pcs.
416.1668 €

Order No.:

 34P3171

Manufacturer SKU:

 944471-000

 

Available: 0 pcs. Leadtime: 10 Weeks **
428.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
428.1263 €
8 pcs.
419.5702 €
16 pcs.
411.0022 €

Order No.:

 34P3175

Manufacturer SKU:

 CJ0765-000

 

Available: 0 pcs. Leadtime: 10 Weeks **
226.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
226.0286 €
14 pcs.
221.5066 €