A9MEM3100 | Schneider Electric
Energy meter, 3-phase, 63 A, A9MEM3100
Energy meter, A9MEM3100, Schneider Electric
Features
- Simple energy monitoring compatible with building management systems
- Compact size of 18mm*5 modules width
- Extensive real time measurements
- Identify energy savings opportunties with precision accuracy of Class 1.0
Applications
- Sub billing
- Partial meter
Version | energy meter | |
Width | 90 mm | |
Height | 95 mm | |
Length | 69 mm |
Country of origin | CN |
Customs tariff number | 90283090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |