A9MEM3255 | Schneider Electric

Energy meter, 3-ph, 5A, Modbus, 1E/1A, MID

Order No.: 01P7999
EAN: 4099891480950
MPN:
A9MEM3255
Series: iEM3000
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
280.1141 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
280.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.1141 €

Energy meter, A9MEM3255, Schneider Electric

The A9MEM3255 offers an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing applications and supports 4 tariff schedules. The meter will measure Active and Reactive Power, Active and Reactive Energy, Voltage and Current. With four quadrant Energy measurement. Communication protocol is Modbus with screw terminal support. Compatible with power management software to take advantage of the IoT digital power installation.

Features

  • Compact size of 18mm*5 modules width
  • Modbus 485 communication port and digital output for remote monitoring
  • Identify energy savings opportunties with precision accuracy of Class 0.5S
Technical specifications
Version energy meter
Width 69 mm
Height 95 mm
Length 90 mm
Logistics
Country of origin CN
Customs tariff number 90283090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
Width
Length
Height
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Version
Energy meter, 3-ph, 5A, Modbus, 1E/1A, MID
Order No.:
 01P7999
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3255
Available: 3 pcs. Leadtime: On Request **
Total Price: 280.11 € *
1 pcs.
280.1141 €
69 mm
90 mm
95 mm
energy meter
Energy meter, 3-ph, 63A, Modbus
Order No.:
 01P7997
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3150
Available: 1 pcs. Leadtime: On Request **
Total Price: 257.50 € *
1 pcs.
257.5041 €
3 pcs.
250.5426 €
69 mm
90 mm
95 mm
energy meter
Energy meter, 3-ph, 63A, M-Bus, 1E/1A, MID
Order No.:
 01P7995
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3135
Available: 3 pcs. Leadtime: On Request **
Total Price: 347.94 € *
1 pcs.
347.9441 €
69 mm
90 mm
95 mm
energy meter
Energy meter, 3-ph, 125A
Order No.:
 01P8000
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3300
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 273.83 € *
1 pcs.
273.8309 €
3 pcs.
266.4410 €
69.3 mm
126 mm
103.2 mm
energy meter
Energy meter, 3-ph, 5A, with subrange meter
Order No.:
 01P7998
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3200
Available: 3 pcs. Leadtime: On Request **
Total Price: 202.23 € *
1 pcs.
202.2286 €
3 pcs.
196.7665 €
69 mm
90 mm
95 mm
energy meter
Energy meter, 3-phase, 63 A, A9MEM3100
Order No.:
 01P7996
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3100
Available: 0 pcs. Leadtime: On Request **
Total Price: 216.68 € *
1 pcs.
216.6752 €
90 mm
69 mm
95 mm
energy meter
Energy meter, 3-phase, 63 A, A9MEM3155
Order No.:
 01P8001
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 A9MEM3155
Available: 0 pcs. Leadtime: On Request **
Total Price: 297.69 € *
1 pcs.
297.6904 €
90 mm
69 mm
95 mm
energy meter