20860-621 | SCHROFF
19 inch slide-in unit, 1 U, (W x H x D) 403 x 43.7 x 220 mm, aluminum, silver, 20860-621
Unit Price (€ / pc.)
80.2893 € *
Available: 0 pcs.
Leadtime: 1 Week **
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation.
Technical specifications
Version | slide in unit, 1 U | |
Width | 403 mm | |
Colour | silver | |
Height | 43.7 mm | |
Material | aluminum | |
Shielding | retrofittable | |
Depth | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |