20860-629 | SCHROFF
19 inch slide-in unit, 3 U, (W x H x D) 403 x 132.6 x 400 mm, aluminum, silver, 20860-629
Version | slide in unit, 3 U | |
Width | 403 mm | |
Colour | silver | |
Height | 132.6 mm | |
Material | aluminum | |
Shielding | retrofittable | |
Depth | 400 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |