24812-471 | SCHROFF
19 inch cassette kit, 3 U, 21 HP, (D) 227 mm, aluminum, 24812-471
Version | cassette kit, 3 U, 21 HP | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 227 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |