24812-492 | SCHROFF

19 inch cassette kit, 3 U, 42 HP, (D) 227 mm, aluminum, 24812-492

Order No.: 85H4766
EAN: 4036088064425
MPN:
24812-492
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3969 €
Frame type plug-in unit, non-shielded, plain covers, rear panel with cutout for one connector.
Technical specifications
Version cassette kit, 3 U, 42 HP
Material aluminum
Shielding unshielded
Depth 227 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Material
Shielding
Width
1 item in 14 variations
*incl. VAT plus shipping costs