21630-091 | SCHROFF
Varistar CP Double Steel Door, Plain, 3-PointLocking, RAL 7035, 52 U, 2450H, 800W
Version | double door | |
Width | 800 mm | |
Colour | black gray | |
Height | 2450 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 52 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |