21630-447 | SCHROFF
Varistar CP Double Steel Door, Plain, 3-PointLocking, RAL 7021, 38 U, 1800H, 800W
Unit Price (€ / pc.)
302.8788 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar CP steel double door with 3-point locking and 2 door hinges for applications with IP 20 protection. Swing lever handle with key insert (2 keys).
Technical specifications
Version | double door | |
Width | 800 mm | |
Colour | black gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |